Infineon BGA736L16E6327XTSA1 technical specifications.
| Frequency | 900MHz |
| Gain | 16.1dB |
| Mount | Surface Mount |
| Noise Figure | 7.8dB |
| Operating Supply Current | 5.3mA |
| P1dB | -11dBm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Frequency | 1.9GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGA736L16E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.