
The BGA748L16 is a 4-channel RF amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates at a frequency of 880 MHz and has a gain of 16dB. The amplifier is supplied with a voltage between 2.6V and 3V, drawing a current of up to 10mA. It is mounted using surface mount technology and is packaged in tape and reel quantities of 7500.
Sign in to ask questions about the Infineon BGA748L16E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA748L16E6327XTSA1 technical specifications.
| Contact Plating | Gold |
| Frequency | 900MHz |
| Gain | 16dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 4 |
| Operating Frequency | 880 MHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -7dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BGA748L16 |
| Supply Current | 4mA |
| Test Frequency | 880MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA748L16E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
