Infineon BGA751N7E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Frequency | 800MHz |
| Gain | 15.8dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 3.3mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 850MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA751N7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
