Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA771L16E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIL |
| Frequency | 900MHz |
| Gain | 16.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 3.4mA |
| P1dB | -6dBm |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA771L16E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.