The BGA7L1BN6E6327XTSA1 is an industrial-grade RF amplifier IC from Infineon, featuring a 6-pin TSOP-6 package and a nominal supply voltage of 2.8V. It operates within a temperature range of -40 to 85°C and has a single function. The IC is designed for industrial applications, with a temperature grade of INDUSTRIAL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA7L1BN6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-N6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA7L1BN6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.