
This 1.615GHz RF amplifier from Infineon features a gain of 17dB and is compliant with RoHS regulations. The amplifier is packaged in cut tape quantities of 15000 units and is suitable for surface mount applications. It operates at a maximum supply voltage of 3.3V and has a maximum power dissipation of 60mW. The amplifier's noise figure is 0.55dB and it consumes an operating supply current of 3.8mA.
Sign in to ask questions about the Infineon BGA824N6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA824N6E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Frequency | 1.615GHz |
| Gain | 17dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 0.55dB |
| Number of Channels | 1 |
| Operating Supply Current | 3.8mA |
| P1dB | -9dBm |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.615GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA824N6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
