
This industrial-grade single-function IC from Infineon operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.8V and features 6 terminals positioned on the bottom. The device is packaged in a TSNP-6 package with dimensions of 0.7mm in width and 1.1mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA8U1BN6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA8U1BN6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.