The BGA8V1BN6E6327XTSA1 is an industrial-grade RF amplifier from Infineon, featuring a nominal supply voltage of 2.8V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 85°C. The device has 6 terminals and is packaged in a 6-pin TSNP-6 package, measuring 0.7mm in width and 1.1mm in length. It is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA8V1BN6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.7 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGA8V1BN6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.