Infineon BGA924N6E6327XTSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.61GHz |
| Gain | 16.2dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Noise Figure | 0.55dB |
| Operating Supply Current | 4.85mA |
| P1dB | -8dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.615GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA924N6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
