Infineon BGB707L7ESD technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N7 |
| Width | 1.3 |
| Length | 2 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGB707L7ESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.