Infineon BGB707L7ESDE6327XTSA1 technical specifications.
| Frequency | 50MHz |
| Gain | 27dB |
| Halogen Free | Halogen Free |
| Height | 500um |
| Lead Free | Lead Free |
| Max Frequency | 10GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 6dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB707L7ESDE6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
