Infineon BGB717L7ESDE6433 technical specifications.
| Frequency | 108MHz |
| Gain | 12dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Frequency | 76 MHz to 108 MHz |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3V |
| P1dB | -5.5dBm |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGB717L7ESDE6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.