Sign in to ask questions about the Infineon BGF108CE6328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGF108CE6328 technical specifications.
| Attenuation Value | 45dB |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 7 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Width | 0.066inch |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF108CE6328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.