The Infineon BGF108CE6328XTSA1 is a 7-channel EMI/RFI filter designed for surface mount applications. It provides 45dB attenuation and is ESD protected. The filter operates within a temperature range of -40°C to 85°C. It is available in tape and reel packaging and is not RoHS compliant.
Sign in to ask questions about the Infineon BGF108CE6328XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGF108CE6328XTSA1 technical specifications.
| Attenuation Value | 45dB |
| ESD Protection | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGF108CE6328XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.