Sign in to ask questions about the Infineon BGF121E6329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGF121E6329 technical specifications.
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 10V |
| Series | BGF121 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGF121E6329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.