
The BGM1033N7E6327XUSA1 is a specialized telecom IC from Infineon, packaged in a DFN surface mount package. It operates at a frequency of 1.57542GHz and has a gain of 14.8dB. This lead-free component is compliant with RoHS and Reach SVHC regulations, making it suitable for a wide range of applications. The IC is supplied in tape and reel packaging with 3000 units per reel.
Infineon BGM1033N7E6327XUSA1 technical specifications.
| Package/Case | DFN |
| Frequency | 1.57542GHz |
| Gain | 14.8dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGM1033N7E6327XUSA1 to view detailed technical specifications.
No datasheet is available for this part.
