The BGS110MN20E6327XTSA1 is a 20-pin RF switch from Infineon, operating within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 3.5V and is packaged in the S-XBCC-B20 format. The switch features a single function and is designed for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B20 |
| Width | 2.3 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |