Sign in to ask questions about the Infineon BGS12PL6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGS12PL6E6327XTSA1 technical specifications.
| Bandwidth | 3.97GHz |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Height | 320um |
| Impedance | 50R |
| Insertion Loss | 0.36dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12PL6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
