This industrial-grade IC features a single function and operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.6V and is packaged in a 6-pin BCC package with terminals positioned at the bottom. The IC measures 0.65mm in width and 0.98mm in length, making it suitable for various applications.
Infineon BGS12S3N6E6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 0.65 |
| Length | 0.98 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGS12S3N6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.