The Infineon BGS12SL6E6327XTSA1 is a surface mount SPDT switch with an operating frequency range of 0.1 GHz to 6 GHz. It operates from a supply voltage of 3V with a current consumption of 150uA. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a TSLP-6 package and is RoHS compliant.
Sign in to ask questions about the Infineon BGS12SL6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGS12SL6E6327XTSA1 technical specifications.
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Frequency | 0.1 GHz to 6 GHz |
| Operating Supply Current | 150uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12SL6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.