Infineon BGS12SN6E6327XTSA1 technical specifications.
| Halogen Free | Halogen Free |
| Height | 400um |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.65dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS12SN6E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
