The BGS13PN10E6327XTSA1 is an industrial-grade RF switch from Infineon, featuring a 10-terminal design and operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.85V and is packaged in a BCC format. This device is suitable for use in industrial applications, with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGS13PN10E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B10 |
| Width | 1.1 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGS13PN10E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.