The BGS14GA14E6327XTSA1 is a 14-terminal RF switch from Infineon, designed for operation at temperatures between -30°C and 85°C. It has a nominal supply voltage of 3V and is packaged in the ROHS compliant ATSLP-14 package type. This device is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGS14GA14E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-B14 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGS14GA14E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.