
The BGS14PN10E6327XTSA1 is an industrial-grade quad RF switch from Infineon with a nominal supply voltage of 2.85V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has 10 terminals and is packaged in a 10-pin VQCCN package. It is designed for use in RF applications and is suitable for industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGS14PN10E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N10 |
| Width | 1.1 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.85 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGS14PN10E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.