
The BGS22W2L10E6327XTSA1 is a surface mount RF switch from Infineon with a maximum operating temperature range of -30°C to 85°C. It operates at a supply voltage of 3.6V and has an impedance of 50R. The switch is lead free and halogen free, and is packaged in cut tape. It is compliant with RoHS regulations.
Infineon BGS22W2L10E6327XTSA1 technical specifications.
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Impedance | 50R |
| Insertion Loss | 0.33dB |
| Insertion Loss | 0.39dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.91GHz |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS22W2L10E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.