Infineon BGS22WL10E6327XTSA1 technical specifications.
| Contact Plating | Gold |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Impedance | 50R |
| Insertion Loss | 0.33dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 7500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGS22WL10E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.