The BGSX210MA18E6327XTSA1 is an 18-pin RF switch from Infineon, designed for operation over a temperature range of -30 to 85°C. It has two channels and requires a supply voltage between 2.5 and 3.4V. The device is packaged in a BCC package with a width of 2mm and a length of 2.4mm. It is designed for use in RF and wireless applications.
Infineon BGSX210MA18E6327XTSA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBCC-B18 |
| Width | 2 |
| Length | 2.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.4 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGSX210MA18E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.