The Infineon BGT24AR4E6433XUMA1 is a specialized telecom IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQCC-N32. The IC is designed for automotive applications and has been screened to AEC-Q100 standards. It operates at a nominal supply voltage of 3.3 volts and is packaged in a VQFN-32 package with dimensions of 4.5mm in width and 5.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGT24AR4E6433XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 4.5 |
| Length | 5.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BGT24AR4E6433XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.