Infineon BPY 11 P V technical specifications.
| Typical Open Circuit Voltage | 0.26V |
| Typical Short Circuit Current | 0.047mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Temperature Coefficient of Isc | 0.12%/K |
| Temperature Coefficient of Voc | -2.6mV/K |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.