Sign in to ask questions about the Infineon BSA223SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSA223SP technical specifications.
| Continuous Drain Current (ID) | 390mA |
| Current Rating | -390mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 56pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSA223SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
