Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSB008NE2LXXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSB008NE2LXXT technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 800mR |
| Fall Time | 32.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 89W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB008NE2LXXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.