
Power Field-Effect Transistor, 46A I(D), 25V, 0.0008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-2, 3 PIN
Checking distributor stock and pricing after the page loads.
Infineon BSB008NE2LXXUMA1 technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 25V |
| Halogen Free | Halogen Free |
| Input Capacitance | 16nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 0.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.