The BSB012NE2LXXUMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a continuous drain current of 37A and a power dissipation of 2.8W. The device is RoHS compliant and features silver contact plating. It is suitable for high-temperature applications and can be used in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Continuous Drain Current (ID) | 37A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| RoHS | Compliant |