Infineon BSB013NE2LXIXUMA1 technical specifications.
| Contact Plating | Silver |
| Continuous Drain Current (ID) | 163A |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8W |
| On-State Resistance | 1.3mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB013NE2LXIXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.