The BSB015N04NX3G is a 40V MOSFET with a maximum continuous drain current of 180A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is lead free and halogen free, and is compliant with RoHS regulations. It features a maximum power dissipation of 89W and a maximum Rds on of 1.5mR.
Infineon BSB015N04NX3G technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 12nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89W |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSB015N04NX3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.