
N-Channel Power MOSFET, 41A continuous drain current and 25V drain-source voltage. Features a low on-resistance of 0.00125 ohms. This single-element silicon device utilizes a metal-oxide semiconductor field-effect transistor structure. Packaged in an SOP-8, it offers 5 terminals with a dual terminal position.
Sign in to ask questions about the Infineon BSC009NE2LS5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC009NE2LS5ATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC009NE2LS5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.