This N-channel power MOSFET uses Infineon's OptiMOS™ 5 technology for 40 V power switching applications. The manufacturer product page specifies a maximum 1 mΩ RDS(on), up to 281 A drain current, and a SuperSO8 5x6 package. It is optimized for synchronous rectification and fast switching applications. The device is RoHS compliant, halogen free, and rated MSL 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC010N04LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC010N04LS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSC010N04LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.