
N-Channel Power MOSFET, 40V Drain-to-Source Voltage (Vdss) and 100A Continuous Drain Current (ID). Features low 1mR Rds On Max and 139W Max Power Dissipation. Operates from -55°C to 150°C with a 2V Threshold Voltage. This silicon, metal-oxide semiconductor FET is surface mountable in TDSON-8 packaging, supplied on tape and reel, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC010N04LSATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC010N04LSATMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC010N04LSATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
