
Power Field-Effect Transistor, 37A I(D), 40V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8, 8 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC010N04LSIATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC010N04LSIATMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 1.05mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC010N04LSIATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
