
The BSC010NE2LS is a 80A TO-263-3 OptiMOS MOSFET from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and is compliant with RoHS and Reach SVHC regulations. The device has a gate to source voltage of 20V and an input capacitance of 3.98nF, with a fall time of 4.4ns and turn-off delay time of 34ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSC010NE2LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC010NE2LS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.98nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC010NE2LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.