N-Channel Power MOSFET featuring 25V drain-source voltage and 39A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 1mΩ Rds On resistance and 96W maximum power dissipation. Designed for surface mount applications with Tin contact plating, it operates within a -55°C to 150°C temperature range. The component is RoHS compliant and packaged on tape and reel.
Infineon BSC010NE2LSATMA1 technical specifications.
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.7nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 96W |
| Rds On Max | 1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC010NE2LSATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
