The BSC014N03LSGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 34A and a drain to source voltage of 30V. The device is halogen free and RoHS compliant. It features a turn-on delay time of 13ns and a turn-off delay time of 51ns.
Checking distributor stock and pricing after the page loads.
Infineon BSC014N03LSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.