The BSC014N03MSGATMA1 is a surface mount MOSFET from Infineon with a maximum drain current of 100A and a maximum drain to source voltage of 30V. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The device is part of the OptiMOS series and features a turn-on delay time of 32ns and a turn-off delay time of 43ns.
Infineon BSC014N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Mount | Surface Mount |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
No datasheet is available for this part.