
The BSC014N04LS is a surface mount MOSFET with a maximum drain to source voltage of 40V and continuous drain current of 32A. It has a maximum power dissipation of 2.5W and an on-resistance of 1.4 milliohms. The device is packaged in a 8-pin TDSON-8FL package and is lead free and RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Infineon BSC014N04LS technical specifications.
| Package/Case | 100 |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC014N04LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
