
The BSC016N03LSGATMA1 is a 30V N-Channel MOSFET with a maximum continuous drain current of 100A. It features a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. This MOSFET is packaged in a small outline R-PDSO-F8 package and is suitable for surface mount applications. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Infineon BSC016N03LSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC016N03LSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125W |
| Rds On Max | 1.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC016N03LSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
