The BSC016N03LSGXT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 100A and a gate to source voltage of 20V. The device is packaged in cut tape and is not radiation hardened. It has a fall time of 8.6ns, a turn-off delay time of 51ns, and a turn-on delay time of 13ns.
Checking distributor stock and pricing after the page loads.
Infineon BSC016N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 8.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.