
The Infineon BSC016N03MSGATMA1 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 125W and a power dissipation of 2.5W. The device is RoHS compliant and contains lead. It is packaged in a tape and reel format and has a small outline R-PDSO-F8 package type.
Sign in to ask questions about the Infineon BSC016N03MSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC016N03MSGATMA1 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 31ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC016N03MSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
