Infineon BSC017N04NSGXT technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 30A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC017N04NSGXT to view detailed technical specifications.
No datasheet is available for this part.