Infineon BSC019N02KSGAUMA1 technical specifications.
| Continuous Drain Current (ID) | 100A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Input Capacitance | 13nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Nominal Vgs | 950mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.95mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC019N02KSGAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
