
N-Channel Power MOSFET, 40V Vds, 29A Continuous Drain Current, and 1.9mΩ On-State Resistance. This silicon, metal-oxide semiconductor FET features a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. Designed for surface mounting, it is packaged in a TDSON-8 plastic package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Infineon BSC019N04NSGATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSC019N04NSGATMA1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 8.8nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 1.9mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 1.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSC019N04NSGATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
